TPS55010EVM-009

Texas Instruments
595-TPS55010EVM-009
TPS55010EVM-009

Mfr.:

Description:
Power Management IC Development Tools TPS55010 Eval Mod

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Isolated DC/DC Converter
5 V
5 V
TPS55010
TPS55010-009
Brand: Texas Instruments
Output Current: 200 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS55010EVM-009 Evaluation Module

Texas Instruments TPS55010EVM-009 Evaluation Module is a fully assembled and tested circuit for evaluating the TPS55010 isolated DC/DC converter with integrated FETs. The TPS55010EVM-009 uses fixed frequency current mode control and a half-bridge power stage with primary-side feedback to regulate the output voltage for power levels up to 2W. This evaluation module features isolated flybuck topology, primary-side feedback, and 100kHz to 2000kHz switching frequency. The Texas Instruments TPS55010EVM-009 synchronizes to an external clock and has an adjustable slow start and adjust voltage UVLO.