TPS54A20RNJR

Texas Instruments
595-TPS54A20RNJR
TPS54A20RNJR

Mfr.:

Description:
Switching Voltage Regulators Small 10-MHz 8-V t o 14-V 10-A synchro A A 595-TPS54A20RNJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,13 € 12.390,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,57 €
Min:
1

Similar Product

Texas Instruments TPS54A20RNJT
Texas Instruments
Switching Voltage Regulators Small 10-MHz 8-V t o 14-V 10-A synchro A A 595-TPS54A20RNJR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-20
Buck
510 mV to 2 V
10 A
1 Output
8 V
14 V
6 mA
10 MHz
- 40 C
+ 125 C
TPS54A20
Reel
Brand: Texas Instruments
Input Voltage: 8 V to 14 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SWIFT
Type: Synchronous Buck Converter
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54A20 SWIFT Step-Down Converter

Texas Instruments TPS54A20 SWIFT Step-Down Converter is a two-phase, synchronous series capacitor buck converter designed for small-size, low-voltage applications from a 12V input rail. This topology uniquely merges a switched capacitor circuit with a two-phase buck converter. Advantages include automatic current balancing between the inductors, lower switching losses which enable high frequency (HF) operation, and voltage step-down through the series capacitor. Small, low-profile inductors used with the TPS54A20 significantly reduce total solution area and height. An adaptive on-time control architecture provides fast transient response and accurate voltage regulation at up to 10MHz operating frequency. Fixed frequency operation during steady state is maintained through the use of a phase lock loop (PLL) to lock switching signals to a reference oscillator.
Learn more