TPS549A20RVET

Texas Instruments
595-TPS549A20RVET
TPS549A20RVET

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 25V input DC AP3 Mode A 595-TPS5 A 595-TPS549A20RVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,84 € 7,84 €
6,10 € 61,00 €
5,67 € 141,75 €
5,65 € 565,00 €
Full Reel (Order in multiples of 250)
4,91 € 1.227,50 €
4,75 € 2.375,00 €
4,63 € 4.630,00 €
4,61 € 11.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,80 €
Min:
1

Similar Product

Texas Instruments TPS549A20RVER
Texas Instruments
Switching Voltage Regulators 1.5-V to 20-V 15-A s ynchronous SWIFT b A 595-TPS549A20RVET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-CLIP-EP-28
Buck
600 mV to 5.5 V
15 A
1 Output
1.5 V
20 V
850 uA
Programmable
- 40 C
+ 125 C
TPS549A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 1.5 V to 20 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: SWIFT Converter
Unit Weight: 45,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99