TPS54917RUVT

Texas Instruments
595-TPS54917RUVT
TPS54917RUVT

Mfr.:

Description:
Switching Voltage Regulators 9A 3V-4V Inp SWIFT D CDC Converter A 595 A 595-TPS54917RUVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,76 € 1.190,00 €
4,57 € 2.285,00 €
4,45 € 4.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,56 €
Min:
1

Similar Product

Texas Instruments TPS54917RUVR
Texas Instruments
Switching Voltage Regulators 9A 3V-4V Inp SWIFT D CDC Converter A 595 A 595-TPS54917RUVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-34
Buck
900 mV to 2.5 V
9 A
1 Output
3 V
4 V
455 uA
1.6 MHz
- 40 C
+ 125 C
TPS54917
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPS54917EVM-367
Input Voltage: 3 V to 4 V
Load Regulation: 0.03 % / A
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 68,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99