TPS548A20RVET

Texas Instruments
595-TPS548A20RVET
TPS548A20RVET

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 25V input DC AP3 Mode A 595-TPS5 A 595-TPS548A20RVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,31 € 7,31 €
5,67 € 56,70 €
5,26 € 131,50 €
4,81 € 481,00 €
Full Reel (Order in multiples of 250)
4,58 € 1.145,00 €
4,39 € 2.195,00 €
4,27 € 4.270,00 €
4,19 € 10.475,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,12 €
Min:
1

Similar Product

Texas Instruments TPS548A20RVER
Texas Instruments
Switching Voltage Regulators 1.5-V to 20-V 15-A s ynchronous SWIFT b A 595-TPS548A20RVET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-CLIP-EP-28
Buck
600 mV to 5.5 V
15 A
1 Output
1.5 V
20 V
850 uA
Programmable
- 40 C
+ 125 C
TPS548A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.5 V to 20 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: SWIFT Converter
Unit Weight: 45,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS548A20 SWIFT™ Converter

Texas Instruments TPS548A20 Synchronous Step-Down SWIFT™ Converter is a small-sized (4.50mm x 3.50mm), synchronous buck converter with an adaptive on-time D-CAP3 control mode. The device offers ease-of-use and low bill-of-material count for space-conscious power systems. This device features high-performance integrated MOSFETs, accurate 0.6V reference, and an integrated boost switch. Competitive features include very-low external-component count, fast load transient response, auto-skip mode operation, internal soft-start control, and no requirement for compensation. A forced continuous conduction mode helps meet tight voltage regulation accuracy requirements for performance DSPs and FPGAs.