TPS54824RNVR

Texas Instruments
595-TPS54824RNVR
TPS54824RNVR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS54824RNVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
3.000
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,49 € 34,90 €
3,23 € 80,75 €
2,92 € 292,00 €
Full Reel (Order in multiples of 3000)
2,92 € 8.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

Texas Instruments TPS54824RNVT
Texas Instruments
Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS54824RNVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-18
Buck
600 mV to 12 V
8 A
1 Output
4.5 V
17 V
2 uA
200 kHz to 1.6 MHz
- 40 C
+ 150 C
TPS54824
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Unit Weight: 17,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54824 Synchronous SWIFT Step-Down Converter

Texas Instruments TPS54824 Synchronous SWIFT™ Step-Down Converter is a full featured 17V, 8A synchronous step-down converter in a 3.5mm x 3.5mm HotRod™ QFN package. The device is optimized for small solution size through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through peak current mode control, which reduces component count, and by selecting a high switching frequency, reducing the inductor footprint. The peak current mode control simplifies the loop compensation and provides a fast transient response. Cycle-by-cycle peak current limiting on the high-side and low-side sourcing current limit protects the device in overload situations. Hiccup limits MOSFET power dissipation if a short circuit or overloading fault persists.