TPS546D24ARVFR

Texas Instruments
595-TPS546D24ARVFR
TPS546D24ARVFR

Mfr.:

Description:
Switching Voltage Regulators 2.95-V to 16-V stac kable 40-A synchrono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.669

Stock:
3.669 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,68 € 9,68 €
7,57 € 75,70 €
7,04 € 176,00 €
6,47 € 647,00 €
6,27 € 1.567,50 €
6,20 € 3.100,00 €
6,12 € 6.120,00 €
Full Reel (Order in multiples of 2500)
5,67 € 14.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
600 mV to 5.5 V
40 A
1 Output
2.95 V
16 V
12.5 mA
225 kHz to 1.5 MHz
- 40 C
+ 150 C
TPS546D24A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 12.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: Non-Isolated
Unit Weight: 3,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS546D24A SWIFT™ Synchronous Buck Converter

Texas Instruments TPS546D24A SWIFT™ Synchronous Buck Converter is a highly integrated, non-isolated DC/DC converter capable of high-frequency operation and 40A current output from a 7mm×5mm package. Two, three, and four TPS546D24A devices can be interconnected to provide up to 160A on a single output. The device can overdrive the internal 5V LDO with an external 5V supply via the VDD5 pin to improve efficiency and reduce the power dissipation of the converter. The Texas Instruments TPS546D24A uses a proprietary fixed-frequency current-mode control with input feedforward and selectable internal compensation components for minimal size and stability over a wide range of output capacitances.