TPS546C25EVM-1PH

Texas Instruments
595-TPS546C25EVM-1PH
TPS546C25EVM-1PH

Mfr.:

Description:
Power Management IC Development Tools TPS546C25 evaluation module for single-p

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
12 V
1.2 V
TPS546C25
TPS546C25-1PH
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Hardware Accelerator, Network Interface Card
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPS546C25EVM-1PH Evaluation Module

Texas Instruments TPS546C25EVM-1PH Evaluation Module is a single-phase buck design employing the TPS546C25 device. The TPS546C25EVM-1PH is developed for a nominal 12V bus and delivers a regulated 1.2V output at up to 35A of load current. The TI TPS546C25EVM-1PH demonstrates the operation of the TPS546C25 in a single-phase, low-output voltage application while supplying several test points to evaluate the implementation of the devices.