TPS546C20AEVM2-746

Texas Instruments
595-TPS546C20AEV2746
TPS546C20AEVM2-746

Mfr.:

Description:
Power Management IC Development Tools TPS546C20A 2-PHASE E VM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 18 V
900 mV
TPS546C20A
TPS546C20A2-746
Brand: Texas Instruments
Description/Function: Evaluation module for TPS546C20A synchronous buck converter
Output Current: 70 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 8,393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS546C20AEVM2-746 Converter Evaluation Module

Texas Instruments TPS546C20AEVM2-746 Converter Evaluation Module (EVM) is designed to demonstrate the stacking operation of the TPS546C20A. The TPS546C20A is a PMBus stackable synchronous buck converter. The evaluation module uses two TPS546C20A stacked devices. The phase converters on the evaluation module provide a 0.9V output at up to 70A from a 12V input bus. While using the TPS546C20A in a two-phase low output voltage application, the evaluation module provides several test points to evaluate the performance of the devices. The Texas Instruments TPS546C20AEVM2-746 can be modified into two separated single-phase buck converters by changing the components assembled.