TPS546A24ARVFR

Texas Instruments
595-TPS546A24ARVFR
TPS546A24ARVFR

Mfr.:

Description:
Switching Voltage Regulators 2.95-V to 18-V stac kable 10-A synchrono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.989

Stock:
1.989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,31 € 5,31 €
4,08 € 40,80 €
3,77 € 94,25 €
3,43 € 343,00 €
3,27 € 817,50 €
3,16 € 1.580,00 €
3,09 € 3.090,00 €
Full Reel (Order in multiples of 2500)
3,00 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
10 A
2.95 V
18 V
225 kHz to 1.5 MHz
- 40 C
+ 150 C
TPS546A24A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TPS546D24AEVM-2PH
Input Voltage: 2.95 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PMBus
Type: Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99