TPS54627DDAR

Texas Instruments
595-TPS54627DDAR
TPS54627DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input 6A Syn c SD Cnvtr A 595-TP A 595-TPS54627DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.834

Stock:
4.834 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,91 € 72,75 €
2,64 € 264,00 €
2,51 € 627,50 €
2,50 € 1.250,00 €
2,32 € 2.320,00 €
Full Reel (Order in multiples of 2500)
2,13 € 5.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,75 €
Min:
1

Similar Product

Texas Instruments TPS54627DDA
Texas Instruments
Switching Voltage Regulators 4.5-18V Input 6A Syn c SD Cnvtr A 595-TP A 595-TPS54627DDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 5.5 V
6 A
1 Output
4.5 V
18 V
3 uA
650 kHz
- 40 C
+ 125 C
TPS54627
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS54627EVM-052
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99