TPS54623RHLR

Texas Instruments
595-TPS54623RHLR
TPS54623RHLR

Mfr.:

Description:
Switching Voltage Regulators 4.5-17VIN 6A SYNC ST EP-DOWN CONVERTER A A 595-TPS54623RHLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
6.000
Expected 7/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,54 € 25,40 €
2,38 € 59,50 €
2,15 € 215,00 €
2,00 € 500,00 €
1,99 € 995,00 €
1,92 € 1.920,00 €
Full Reel (Order in multiples of 3000)
1,78 € 5.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Texas Instruments TPS54623RHLT
Texas Instruments
Switching Voltage Regulators 4.5-17VIN 6A SYNC ST EP-DOWN CONVERTER A A 595-TPS54623RHLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
3.3 V
6 A
1 Output
4.5 V
17 V
2 uA
480 kHz
- 40 C
+ 150 C
TPS54623
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.