TPS54519RTER

Texas Instruments
595-TPS54519RTER
TPS54519RTER

Mfr.:

Description:
Switching Voltage Regulators 2.95-6VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54519RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.075

Stock:
3.075 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,06 € 6.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,52 €
Min:
1

Similar Product

Texas Instruments TPS54519RTET
Texas Instruments
Switching Voltage Regulators 2.95-6VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54519RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
600 mV to 4.5 V
5 A
1 Output
2.95 V
6 V
455 uA
490 kHz
- 40 C
+ 140 C
TPS54519
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54519EVM-037
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 455 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.