TPS54495PWP

Texas Instruments
595-TPS54495PWP
TPS54495PWP

Mfr.:

Description:
Voltage Regulators - Switching Regulators 4.5-18Vin Dual 4A/2A Out Sync SD Cnvrtr A 595-TPS54495PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 360   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 799,20 €
2,15 € 1.161,00 €
2,09 € 2.257,20 €
2,03 € 4.384,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,15 €
Min:
1

Similar Product

Texas Instruments TPS54495PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin Dual 4A/2A Out Sync SD Cnvrtr A 595-TPS54495PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
760 mV to 7 V
4 A
2 Output
4.5 V
18 V
700 kHz
- 40 C
+ 85 C
TPS54495
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99