TPS54478RTER

Texas Instruments
595-TPS54478RTER
TPS54478RTER

Mfr.:

Description:
Voltage Regulators - Switching Regulators 2.95V-6Vin 6A Sync S tep-Down Converter A 595-TPS54478RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.850

Stock:
2.850 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2850 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,60 € 400,00 €
1,55 € 775,00 €
1,50 € 1.500,00 €
Full Reel (Order in multiples of 3000)
1,44 € 4.320,00 €
1,42 € 8.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,22 €
Min:
1

Similar Product

Texas Instruments TPS54478RTET
Texas Instruments
Switching Voltage Regulators 2.95V-6Vin 6A Sync S tep-Down Converter A 595-TPS54478RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
600 mV to 4.5 V
4 A
1 Output
2.95 V
6 V
525 uA
500 kHz
- 40 C
+ 150 C
TPS54478
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54478EVM-037
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99