TPS54429PWP

Texas Instruments
595-TPS54429PWP
TPS54429PWP

Mfr.:

Description:
Switching Voltage Regulators 7V-18Vin 4.5A Sync S tep-Down DCAP2 Mode A 595-TPS54429PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,58 € 15,80 €
1,30 € 32,50 €
1,24 € 111,60 €
1,21 € 326,70 €
1,17 € 631,80 €
1,14 € 1.231,20 €
1,10 € 2.376,00 €
1,08 € 5.832,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Texas Instruments TPS54429PWPR
Texas Instruments
Switching Voltage Regulators 7V-18Vin 4.5A Sync S tep-Down DCAP2 Mode A 595-TPS54429PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
760 mV to 5.5 V
4.5 A
1 Output
7 V
18 V
700 kHz
- 20 C
+ 85 C
TPS54429
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 7 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99