TPS54429ERSAT

Texas Instruments
595-TPS54429ERSAT
TPS54429ERSAT

Mfr.:

Description:
Switching Voltage Regulators 7V-18Vin 4.5A Sync S tep-Down DCAP2 Mode A 595-TPS54429ERSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,71 € 17,10 €
1,57 € 39,25 €
1,40 € 140,00 €
Full Reel (Order in multiples of 250)
1,32 € 330,00 €
1,25 € 625,00 €
1,20 € 1.200,00 €
1,19 € 2.975,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments TPS54429ERSAR
Texas Instruments
Switching Voltage Regulators 7V-18Vin 4.5A Sync S tep-Down DCAP2 Mode A 595-TPS54429ERSAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 5.5 V
4.5 A
1 Output
7 V
18 V
700 kHz
- 20 C
+ 85 C
TPS54429E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54429EEVM-608
Input Voltage: 7 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.