TPS54424EVM-779

Texas Instruments
595-TPS54424EVM-779
TPS54424EVM-779

Mfr.:

Description:
Power Management IC Development Tools TPS54424EVM-779

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.8 V
TPS54424
TPS54424-779
Brand: Texas Instruments
Description/Function: Evaluates the TPS54424 dc/dc converter
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54424EVM-779 4A Converter Evaluation Module

Texas Instruments TPS54424EVM-779 4A SWIFT™ Step-Down Converter Evaluation Module demonstrates the TPS54424, a synchronous buck converter. The TPS54424 integrates both power MOSFETs to minimize solution size and offer high efficiency at full load. The fixed-frequency peak current-mode control minimizes period and on-time jitter. Forced continuous conduction enables a fast transient response to and from light loads and keeps the switching frequency fixed at light loads. The evaluation module also includes a 700kHz operation pre-set adjustable switching frequency.