TPS543C20ARVFR

Texas Instruments
595-TPS543C20ARVFR
TPS543C20ARVFR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 16-V 40-A sy nchronous SWIFT buc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.182

Stock:
1.182 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,11 € 8,11 €
6,31 € 63,10 €
5,86 € 146,50 €
5,37 € 537,00 €
5,17 € 1.292,50 €
5,11 € 2.555,00 €
5,05 € 5.050,00 €
Full Reel (Order in multiples of 2500)
4,66 € 11.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
600 mV to 5.5 V
40 A
1 Output
4 V
16 V
4.3 mA
300 kHz to 2 MHz
- 40 C
+ 125 C
TPS543C20A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 4.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS543C20A Step-Down SWIFT™ Converters

Texas Instruments TPS543C20A Step-Down SWIFT™ Converters use an internally compensated emulated peak-current-mode control with a clock synchronizable, fixed-frequency modulator for EMI-sensitive POL. The internal integrator and directly amplifying ramp tracking loop eliminate the need for external compensation over a wide range of frequencies. This feature makes the TPS543C20A system design flexible, dense, and simple.