TPS54395RSAT

Texas Instruments
595-TPS54395RSAT
TPS54395RSAT

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin Dual 3A Ou t Sync SD Convrtr A A 595-TPS54395RSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,68 € 3,68 €
2,80 € 28,00 €
2,57 € 64,25 €
2,32 € 232,00 €
Full Reel (Order in multiples of 250)
2,20 € 550,00 €
2,19 € 1.095,00 €
2,12 € 2.120,00 €
2,07 € 5.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 7 V
3 A
2 Output
4.5 V
18 V
15 uA
700 kHz
- 40 C
+ 85 C
TPS54395
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 4.5 V to 18 V
Operating Supply Current: 1.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99