TPS54362BQPWPRQ1

Texas Instruments
595-TPS54362BQPWPRQ1
TPS54362BQPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators Auto Catalog 3A 60V Stp-Dwn DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.185

Stock:
2.185 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
2,57 € 642,50 €
2,49 € 1.245,00 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2000)
2,39 € 4.780,00 €
2,36 € 9.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 18 V
3 A
1 Output
3.6 V
48 V
65 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS54362
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.6 V to 48 V
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.