TPS54360BQDDARQ1

Texas Instruments
595-TPS54360BQDDARQ1
TPS54360BQDDARQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 60V Inpu t 3.5A Step-Down D A A 595-TPS54360BQDDAQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.726

Stock:
23.726 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,51 € 4,51 €
3,45 € 34,50 €
3,18 € 79,50 €
2,88 € 288,00 €
2,74 € 685,00 €
2,66 € 1.330,00 €
2,59 € 2.590,00 €
Full Reel (Order in multiples of 2500)
2,51 € 6.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Texas Instruments TPS54360BQDDAQ1
Texas Instruments
Switching Voltage Regulators Automotive 60V Inpu t 3.5A Step-Down D A A 595-TPS54360BQDDARQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
65 V
3.5 A
1 Output
146 uA
500 kHz
- 40 C
+ 125 C
AEC-Q100
TPS54360B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 146 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 98,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TPS54360/Q1 60V, 3.5A Step-Down DC-DC Converter

Texas Instruments TPS54360 and TPS54360-Q1 are 60V, 3.5A Step-Down DC-DC Converters with an integrated high side MOSFET. They are able to survive load dump pulses up to 65V per ISO 7637. These TI DC-DC converters features current mode control that provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot. TI TPS54360/TPS54360-Q1 have a wide switching frequency range that allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protect internal and external components during overload conditions. These TI devices are designed for use in 12V, 24V, and 48 V industrial, automotive, and communications power systems. Additionally, the TPS54360-Q1 series is AEC Q100 Certified for use in the Automotive Industry.