TPS54339EDDA

Texas Instruments
595-TPS54339EDDA
TPS54339EDDA

Mfr.:

Description:
Switching Voltage Regulators 4.5V-23V Input 3A Sy nc SD Cnvtr A 595-T A 595-TPS54339EDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 600   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 648,00 €
1,06 € 3.180,00 €
1,04 € 6.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments TPS54339EDDAR
Texas Instruments
Switching Voltage Regulators 4.5V-23V Input 3A Sy nc SD Cnvtr A 595-T A 595-TPS54339EDDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
23 V
600 kHz
- 40 C
+ 85 C
TPS54339E
Tube
Brand: Texas Instruments
Development Kit: TPS54339EEVM-056
Input Voltage: 4.5 V to 23 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: D-CAP2
Type: Step Down Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.