TPS54332DDAR

Texas Instruments
595-TPS54332DDAR
TPS54332DDAR

Mfr.:

Description:
Voltage Regulators - Switching Regulators DC/DC Converter with Eco-mode A 595-TPS5 A 595-TPS54332DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.386

Stock:
4.386
Can Dispatch Immediately
On Order:
7.500
Expected 5/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,929 € 232,25 €
0,894 € 447,00 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,835 € 2.087,50 €
0,818 € 4.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,94 €
Min:
1

Similar Product

Texas Instruments TPS54332DDA
Texas Instruments
Switching Voltage Regulators DC/DC Converter with Eco-mode A 595-TPS5 A 595-TPS54332DDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
3.5 A
1 Output
3.5 V
28 V
1.2 mA
1 MHz
- 40 C
+ 150 C
TPS54332
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: CN
Country of Origin: TH
Input Voltage: 3.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 82 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: Eco-mode
Type: Voltage Converter
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99