TPS54314PWP

595-TPS54314PWP
TPS54314PWP

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,03 € 40,30 €
3,86 € 96,50 €
3,52 € 246,40 €
3,51 € 3.685,50 €
3,48 € 8.769,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,11 €
Min:
1

Similar Product

Texas Instruments TPS54314PWPR
Texas Instruments
Switching Voltage Regulators 3A Lw V Synch Buck A 595-TPS54314PWP A 5 A 595-TPS54314PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.8 V
3 A
1 Output
1 mA
700 kHz
- 40 C
+ 125 C
TPS54314
Tube
Brand: Texas Instruments
Development Kit: TPS54314EVM
Input Voltage: 3 V to 6 V
Load Regulation: 0.21 % / A
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.