TPS54240DGQR

Texas Instruments
595-TPS54240DGQR
TPS54240DGQR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3.5-42V Inp 2.5A 2.5 MHz SWIFT Converter A 595-TPS54240DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.841

Stock:
2.841 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,28 € 22,80 €
2,09 € 52,25 €
1,88 € 188,00 €
1,78 € 445,00 €
1,72 € 860,00 €
1,67 € 1.670,00 €
Full Reel (Order in multiples of 2500)
1,62 € 4.050,00 €
1,59 € 7.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,56 €
Min:
1

Similar Product

Texas Instruments TPS54240DGQ
Texas Instruments
Switching Voltage Regulators 3.5-42V Inp 2.5A 2.5 MHz SWIFT Converter A 595-TPS54240DGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
800 mV to 39 V
2.5 A
1 Output
3.5 V
42 V
138 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
TPS54240
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: TPS54240EVM-605
Input Voltage: 3.5 V to 42 V
Operating Supply Current: 138 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

TPS54240/TPS54240-Q1 Step-Down DC/DC Converter

Texas Instruments TPS54240/TPS54240-Q1 Step-Down SWIFT™ DC/DC Converter features a 3.5V to 42V input voltage range and an integrated 200mΩ high-side MOSFET. The TPS54240/TPS54240-Q1 provides high efficiency at light loads with a pulse skipping Eco-Mode™. A low ripple pulse skip mode reduces the no load, regulated output supply current to 138µA. TI TPS54240/TPS54240-Q1 is targeted for use in 12V and 24V industrial and commercial low power systems as well as GSM and GPRS modules in fleet management, e-meters, and security systems. TI TPS54240-Q1 devices are AEC-Q100 qualified for automotive applications.