TPS54140EVM-429

Texas Instruments
595-TPS54140EVM-429
TPS54140EVM-429

Mfr.:

Description:
Power Management IC Development Tools 1.5A 25-42V In SWIFT Cnvrtr Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
25 V to 42 V
3.3 V
TPS54140
TPS54140-429
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 76.2 mm x 76.2 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54140EVM-429 / TPS54040EVM-456

The Texas Instruments TPS54140EVM-429 and TPS54040EVM-456 are SWIFT™ regulator evaluation modules designed to demonstrate the small PCB areas that may be achieved when designing with the TPS54040 and TPS54140 DC-DC converters. These TI evaluation modules provide access to the high-performance features of these DC-DC converters. The switching frequency of the DC-DC converters are internally set, and the converters incorporate a high-side MOSFET and gate drive circuitry.