TPS54040ADGQ

Texas Instruments
595-TPS54040ADGQ
TPS54040ADGQ

Mfr.:

Description:
Switching Voltage Regulators 3.5-42Vin 0.5A Step- Down Converter A 59 A 595-TPS54040ADGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.186

Stock:
9.186 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,80 € 18,00 €
1,44 € 36,00 €
1,35 € 108,00 €
1,31 € 314,40 €
1,28 € 716,80 €
1,26 € 1.310,40 €
1,24 € 3.174,40 €
1,20 € 6.048,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Similar Product

Texas Instruments TPS54040ADGQR
Texas Instruments
Switching Voltage Regulators 3.5-42Vin 0.5A Step- Down Converter A 59 A 595-TPS54040ADGQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
800 mV to 39 V
500 mA
1 Output
3.5 V
42 V
116 uA
581 kHz
- 40 C
+ 125 C
TPS54040A
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 42 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V to 42 V
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.