TPS53832RWZT

Texas Instruments
595-TPS53832RWZT
TPS53832RWZT

Mfr.:

Description:
Power Management Specialised - PMIC PMIC for DDR5 server DIMMs 35-VQFN-HR -4 TPS53832RWZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,17 € 11,17 €
8,49 € 84,90 €
8,14 € 203,50 €
7,16 € 716,00 €
Full Reel (Order in multiples of 250)
6,24 € 1.560,00 €
5,99 € 2.995,00 €
5,90 € 5.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS53832
Converters
SMD/SMT
QFN-35
15 V
4.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 4.5 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 3.5 A, 7 A
Product: Step-Down Digital Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS53832 Integrated Step-Down Digital Converters

Texas Instruments TPS53832 Integrated Step-Down Digital Converters are D-CAP+™ mode integrated step-down converters for DDR5 on-DIMM power supply. The TPS53832 features VDD, VDDQ, and VPP voltages to the DRAM chips on the DIMM module with configurable current capability.