TPS53688RSBR

Texas Instruments
595-TPS53688RSBR
TPS53688RSBR

Mfr.:

Description:
Switching Controllers Dual-channel 8 phas e step-down digital A 595-TPS53688RSBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.536

Stock:
1.536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,88 € 4,88 €
3,72 € 37,20 €
3,55 € 88,75 €
3,23 € 323,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 3000)
2,74 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,84 €
Min:
1

Similar Product

Texas Instruments TPS53688RSBT
Texas Instruments
Switching Controllers Dual-channel 8 phas e step-down digital A 595-TPS53688RSBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
1.5 MHz
250 mV to 5.5 V
765 A
- 40 C
+ 125 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 17 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: TPS53688
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53688 Step-Down Digital Multiphase Controllers

Texas Instruments TPS53688 Step-Down Digital Multiphase Controllers are fully VR13.HC SVID-compliant step-down controllers with two channels, built-in nonvolatile memory (NVM), and a PMBus™ interface. It is fully compatible with TI NexFET™ smart power stages. Advanced control features such as the D-CAP+™ architecture with undershoot reduction (USR) provide a fast transient response, low output capacitance, and good dynamic current sharing. The device also provides a novel phase interleaving strategy and dynamic phase shedding for efficiency improvement across loading conditions. Adjustable control of output voltage slew rate and adaptive voltage positioning is natively supported.