TPS53640RSBT

Texas Instruments
595-TPS53640RSBT
TPS53640RSBT

Mfr.:

Description:
Switching Controllers 3-Phase D-CAP SD Con troller A 595-TPS53 A 595-TPS53640RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,82 € 1.205,00 €
4,76 € 2.380,00 €
4,68 € 4.680,00 €
4,55 € 11.375,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
500 mV to 2.5 V
120 A
- 10 C
+ 105 C
SMD/SMT
WQFN-40
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Controllers
Series: TPS53640
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: D-CAP+
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.