TPS53355DQPT

Texas Instruments
595-TPS53355DQPT
TPS53355DQPT

Mfr.:

Description:
Switching Voltage Regulators HI-EFF 30A SYNC BUCK CONVERTER A 595-TPS A 595-TPS53355DQPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,63 € 8,63 €
6,73 € 67,30 €
6,26 € 156,50 €
5,74 € 574,00 €
Full Reel (Order in multiples of 250)
5,73 € 1.432,50 €
5,35 € 2.675,00 €
5,19 € 5.190,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LSON-22
Buck
600 mV to 5.5 V
30 A
1 Output
1.5 V
15 V
10 uA
250 kHz to 1 MHz
- 40 C
+ 85 C
TPS53355
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Development Kit: TPS53355EVM-743
Input Voltage: 1.5 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 166,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99