TPS53353DQPR

Texas Instruments
595-TPS53353DQPR
TPS53353DQPR

Mfr.:

Description:
Switching Voltage Regulators HI-EFF 20A SYNC BUCK CONVERTER A 595-TPS A 595-TPS53353DQPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.531

Stock:
2.531 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,62 € 46,20 €
4,27 € 106,75 €
3,90 € 390,00 €
3,72 € 930,00 €
3,61 € 1.805,00 €
3,53 € 3.530,00 €
Full Reel (Order in multiples of 2500)
3,42 € 8.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Texas Instruments TPS53353DQPT
Texas Instruments
Switching Voltage Regulators HI-EFF 20A SYNC BUCK CONVERTER A 595-TPS A 595-TPS53353DQPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LSON-22
Buck
600 mV to 5.5 V
20 A
1 Output
10 uA
250 kHz to 1 MHz
- 40 C
+ 85 C
TPS53353
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS53353EVM-744
Input Voltage: 1.5 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Part # Aliases: HPA01110DQPR
Unit Weight: 166,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS53353 20A Synchronous Buck Converter

Texas Instruments TPS53353 20A Synchronous Buck Converter with Eco-mode™ is a synchronous switcher that features 5.5mΩ / 2.2mΩ integrated MOSFETs, accurate 1%, 0.6V reference, and an integrated boost switch. The TPS53353 provides a 3V to 15V wide conversion input voltage range, very low external component count, D-CAP™ mode control for super fast transient response, auto-skip mode operation, internal soft-start control, selectable frequency, and no need for compensation.