TPS53317ARGBTG4

Texas Instruments
595-TPS53317ARGBTG4
TPS53317ARGBTG4

Mfr.:

Description:
Switching Voltage Regulators 0.9V-6V Input 6-A O utput D-CAP+ Mode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,40 € 850,00 €
3,39 € 8.475,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
TPS53317A
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53317A SWIFT™ Synchronous Step-Down Converter

Texas Instruments TPS53317A SWIFT™ Synchronous Step-Down Converter is a FET-integrated synchronous buck regulator designed mainly for DDR termination. It can provide a regulated output at ½VDDQ with sink and source capability. The device employs D-CAP+ mode operation that provides ease of use, low external component count, and fast transient response. The device can also be used for other point-of-load (POL) regulation applications requiring up to 6A. In addition, the device supports full (6A) output sinking current capability with tight voltage regulation. The Texas Instruments TPS53317A SWIFT™ Synchronous Step-Down Converter supports input voltages up to 6.0V with adjustable output voltages from 0.45V to 2.0V.