TPS53317AEVM-726

Texas Instruments
595-TPS53317AEVM-726
TPS53317AEVM-726

Mfr.:

Description:
Power Management IC Development Tools TPS53317AEVM-726

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
1.1 V to 1.3 V
600 mV
TPS53317A
TPS53317A-726
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Synchronous step down converter for DDR VTT evaluation module
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

TPS53317AEVM-726 Step-Down Converter EVM

Texas Instruments TPS53317AEVM-726 Step-Down Converter Evaluation Module (EVM) is designed to use a 1.2V voltage rail to produce a regulated 0.6V output at up to 6A load current. IN A TYPICAL LOW VOLTAGE APPLICATION, the TPS53317AEVM-726 is intended to demonstrate the TPS53317A, SWIFT synchronous step-down converter. The evaluation module can do this while providing several test points to evaluate the performance of TPS53317A.