TPS51312DRCT

Texas Instruments
595-TPS51312DRCT
TPS51312DRCT

Mfr.:

Description:
Switching Voltage Regulators 3.1V to 5.5V Input D CAP2 Mode 3A 900KHz A 595-TPS51312DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,10 € 31,00 €
2,86 € 71,50 €
2,60 € 260,00 €
Full Reel (Order in multiples of 250)
2,44 € 610,00 €
2,43 € 1.215,00 €
2,36 € 2.360,00 €
2,32 € 5.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments TPS51312DRCR
Texas Instruments
Switching Voltage Regulators 3.1V to 5.5V Input D CAP2 Mode 3A 900KHz A 595-TPS51312DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
600 mV to 3.3 V
3 A
1 Output
3.1 V
5.5 V
900 kHz
- 40 C
+ 85 C
TPS51312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.1 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.