TPS51225BRUKR

Texas Instruments
595-TPS51225BRUKR
TPS51225BRUKR

Mfr.:

Description:
Switching Controllers Dual Sync Step-Down Controller A 595-TPS A 595-TPS51225BRUKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,02 € 3.060,00 €
1,01 € 6.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,30 €
Min:
1

Similar Product

Texas Instruments TPS51225BRUKT
Texas Instruments
Switching Controllers Dual Sync Step-Down Controller A 595-TPS A 595-TPS51225BRUKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz to 355 kHz
4.5 V to 5.5 V
10 A
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Brand: Texas Instruments
Operating Supply Current: 900 uA
Product Type: Switching Controllers
Series: TPS51225B
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.