TPS51220RHBR

Texas Instruments
595-TPS51220RHBR
TPS51220RHBR

Mfr.:

Description:
Switching Controllers Fixed Freq 99% Duty Cycle Peak Current A A 595-TPS51220RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.251

Stock:
2.251 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,94 € 29,40 €
2,91 € 72,75 €
2,57 € 257,00 €
2,44 € 610,00 €
2,19 € 1.095,00 €
1,85 € 1.850,00 €
Full Reel (Order in multiples of 3000)
1,76 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 1 MHz
99 %
1 V to 12 V
20 A
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS51220EVM
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Series: TPS51220
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99