TPS51220ARTVR

Texas Instruments
595-TPS51220ARTVR
TPS51220ARTVR

Mfr.:

Description:
Switching Controllers Fixed-Freq Notebook Sys Pwr Controller A A 595-TPS51220ARTVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.437

Stock:
2.437 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,56 € 25,60 €
2,36 € 59,00 €
2,12 € 212,00 €
2,01 € 502,50 €
1,95 € 975,00 €
1,88 € 1.880,00 €
Full Reel (Order in multiples of 3000)
1,76 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Texas Instruments TPS51220ARTVT
Texas Instruments
Switching Controllers Fixed-Freq Notebook Sys Pwr Controller A A 595-TPS51220ARTVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 1 MHz
99 %
1 V to 12 V
20 A
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS51220AEVM-476
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Operating Supply Voltage: 4.5 V to 32 V
Product Type: Switching Controllers
Series: TPS51220A
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99