TPS5103IDB

Texas Instruments
595-TPS5103IDB
TPS5103IDB

Mfr.:

Description:
Switching Controllers Synch BuckController A 595-TPS5103IDBR A A 595-TPS5103IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
3,53 € 35,30 €
3,11 € 77,75 €
2,92 € 204,40 €
2,84 € 795,20 €
2,80 € 2.940,00 €
2,58 € 5.418,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz
1.2 V
3 A
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPS5103EVM-136
Product Type: Switching Controllers
Series: TPS5103
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99