TPS50601HKH/EM

595-TPS50601HKH/EM
TPS50601HKH/EM

Mfr.:

Description:
Switching Voltage Regulators Radiation-hardened QMLV, 3-V to 6.3-V input, 6-A synchronous step-down converter 20-CFP 25 to 25

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
CFP-20
Buck
785 mV to 5.5 V
6 A
1 Output
1.6 V
6.3 V
100 kHz to 1 MHz
- 55 C
+ 125 C
TPS50601
Tube
Brand: Texas Instruments
Input Voltage: 1.6 V to 6.3 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Type: Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.