TPS4H160BQPWPRQ1

Texas Instruments
595-TPS4H160BQPWPRQ1
TPS4H160BQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 160-mohm 4-ch a utomotive smart hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.241

Stock:
5.241 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,11 € 21,10 €
1,94 € 48,50 €
1,74 € 174,00 €
1,64 € 410,00 €
1,63 € 815,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 2000)
1,50 € 3.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
2.5 A
8 A to 14 A
280 mOhms
90 us
90 us
4 V to 40 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
TPS4H160
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4 V
Unit Weight: 176,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS4H160-Q1 Smart High-Side Switch

Texas Instruments TPS4H160-Q1 Smart High-Side Switch is fully protected quad-channel smart high-side switch with four integrated 160mΩ NMOS power FETs. Full diagnostics and high-accuracy current sense enable intelligent control of the load. An external adjustable current limit improves the reliability of the whole system by limiting the inrush or overload current. Typical applications include multichannel LED drivers, high-side switches, high-side relays, bulb drivers, solenoid drivers and PLC digital output drivers.