TPS4H000AQPWPRQ1

Texas Instruments
595-TPS4H000AQPWPRQ1
TPS4H000AQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 1-ohm 4-ch au t omotive smart high-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.244

Stock:
3.244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
1,57 € 15,70 €
1,43 € 35,75 €
1,28 € 128,00 €
1,20 € 300,00 €
1,18 € 590,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 2000)
1,09 € 2.180,00 €
1,08 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
750 mA
1.6 A
2 Ohms
60 us
60 us
3.4 V to 40 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
TPS4H000
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3.4 V
Unit Weight: 128,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS4H000-Q1 Smart High-Side Switch

Texas Instruments TPS4H000-Q1 Smart High-Side Switch is a fully protected quad-channel smart high-side switch, with integrated 1000mΩ NMOS power FETs. The full diagnostics and high-accuracy current-sense features enable intelligent control of the load. An external adjustable current limit improves the reliability of the whole system by limiting the inrush or overload current. The TPS4H000-Q1 devices are AEC-Q100 qualified for automotive applications.