TPS48161QRGERQ1

Texas Instruments
595-TPS48161QRGERQ1
TPS48161QRGERQ1

Mfr.:

Description:
Switching Controllers Automotive 100V low IQ high-side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.396

Stock:
2.396 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
4,36 € 43,60 €
4,07 € 101,75 €
3,58 € 358,00 €
3,39 € 847,50 €
3,04 € 1.520,00 €
2,56 € 2.560,00 €
Full Reel (Order in multiples of 3000)
2,46 € 7.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
3.5 V to 95 V
2 A
- 40 C
+ 125 C
SMD/SMT
VQFN-23
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage - Max: 95 V
Input Voltage - Min: 3.5 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 0.9 uA
Operating Supply Voltage: 3.5 V to 95 V
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS4816-Q1 Smart High-Side Switch Controllers

Texas Instruments TPS4816-Q1 Low IQ Smart High-Side Switch Controllers have protection and diagnostics. With a wide operating voltage range of 3.5V to 95V (100V absolute-maximum rating), the device is suitable for 12V, 24V, and 48V automotive system designs.