TPS48160QRGERQ1

Texas Instruments
595-TPS48160QRGERQ1
TPS48160QRGERQ1

Mfr.:

Description:
Switching Controllers Automotive 100V low IQ high-side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.119

Stock:
2.119
Can Dispatch Immediately
On Order:
3.000
Expected 6/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,39 € 5,39 €
4,13 € 41,30 €
3,82 € 95,50 €
3,47 € 347,00 €
Full Reel (Order in multiples of 3000)
3,47 € 10.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
3.5 V to 95 V
2 A
- 40 C
+ 125 C
SMD/SMT
VQFN-23
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 95 V
Input Voltage - Min: 3.5 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 900 nA
Operating Supply Voltage: 3.5 V to 95 V
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS4816-Q1 Smart High-Side Switch Controllers

Texas Instruments TPS4816-Q1 Low IQ Smart High-Side Switch Controllers have protection and diagnostics. With a wide operating voltage range of 3.5V to 95V (100V absolute-maximum rating), the device is suitable for 12V, 24V, and 48V automotive system designs.