TPS48110AQDGXRQ1

Texas Instruments
595-TPS48110AQDGXRQ1
TPS48110AQDGXRQ1

Mfr.:

Description:
Gate Drivers Automotive 3.5-V to 80-V high side drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.451

Stock:
10.451 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
2,48 € 248,00 €
2,35 € 587,50 €
2,24 € 2.240,00 €
2,21 € 5.525,00 €
Full Reel (Order in multiples of 5000)
2,15 € 10.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
TPS4811
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS4811-Q1 High-Side Drivers

Texas Instruments TPS4811-Q1 High-Side Drivers are 100V AEC-Q100 smart drivers with protection and diagnostics. These drivers operate at 3.5V to 80V input voltage range (100V absolute maximum). The TPS4811-Q1 drivers come with an accurate, current sensing (±2%) output (IMON), enabling system designs for energy management. These drivers are available in a 19-pin VSSOP package with a pin removed between adjacent high-voltage and low-voltage pins, providing 0.8mm clearance. The TPS4811-Q1 drivers feature a 3.7A strong pull-up and 4A pull-down gate driver. These devices are ideal for power distribution box, body control module, DC/DC converter, and battery management system. The TPS4811-Q1 drivers are AEC-Q100 qualified for automotive applications.