TPS43335QDAPRQ1

Texas Instruments
595-TPS43335QDAPRQ1
TPS43335QDAPRQ1

Mfr.:

Description:
Switching Controllers AC Lo Iq Sgl Boost D ual Syn Buck Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,46 € 6.920,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
3 Output
400 kHz
98.75 %
11 V
6 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-38
AEC-Q100
Reel
Brand: Texas Instruments
Development Kit: TPS43335EVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Operating Supply Voltage: 40 V
Output Type: Fixed
Product: Switching Controllers
Product Type: Switching Controllers
Series: TPS43335
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.