TPS43332QDAPRQ1

Texas Instruments
595-TPS43332QDAPRQ1
TPS43332QDAPRQ1

Mfr.:

Description:
Power Management Specialised - PMIC AC Lo Iq Sgl Boost D ual Syn Buck Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,49 € 6.980,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS43332
Controller
SMD/SMT
HTSSOP-38
6 A
- 40 C
+ 125 C
AEC-Q100
Reel
Application: Generic
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPS43332EVM
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Operating Supply Voltage: 40 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99