TPS40422RHAR

Texas Instruments
595-TPS40422RHAR
TPS40422RHAR

Mfr.:

Description:
Switching Controllers Dual Out or Multiph Sync Buck Cntrlr A 5 A 595-TPS40422RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.607

Stock:
3.607 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,04 € 5,04 €
3,84 € 38,40 €
3,54 € 88,50 €
3,21 € 321,00 €
3,05 € 762,50 €
2,96 € 1.480,00 €
2,92 € 2.920,00 €
Full Reel (Order in multiples of 2500)
2,87 € 7.175,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,96 €
Min:
1

Similar Product

Texas Instruments TPS40422RHAT
Texas Instruments
Switching Controllers Dual Out or Multiph Sync Buck Cntrlr A 5 A 595-TPS40422RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1 MHz
600 mV to 5.6 V
60 A
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS40422EVM-091
Fall Time: 12 ns
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 20 V
Product Type: Switching Controllers
Rise Time: 15 ns
Series: TPS40422
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99