TPS40400RHLT

Texas Instruments
595-TPS40400RHLT
TPS40400RHLT

Mfr.:

Description:
Switching Controllers 3.0-20V PMBus Sync B uck Controller A 59 A 595-TPS40400RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,93 € 4,93 €
3,77 € 37,70 €
3,48 € 87,00 €
3,16 € 316,00 €
Full Reel (Order in multiples of 250)
2,83 € 707,50 €
2,82 € 2.820,00 €
2,74 € 6.850,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,25 €
Min:
1

Similar Product

Texas Instruments TPS40400RHLR
Texas Instruments
Switching Controllers 3.0-20V PMBus Sync B uck Controller A 59 A 595-TPS40400RHLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
200 kHz to 2 MHz
90 %
- 300 mV to 30 V
1 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPS40400EVM-351
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: Switching Controllers
Series: TPS40400
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99